Polyco Healthline Grip It Green Nitrile Cut Resistant Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 124-0674
- Mfr. Part No.:
- GIOK/11
- Manufacturer:
- Polyco Healthline
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-0674
- Mfr. Part No.:
- GIOK/11
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Glove Size | 11 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Green | |
| Glove Coating | Nitrile Foam | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 2016 | 4X44C | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| Range | Grip It | |
| EN407 Thermal | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Glove Size 11 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Green | ||
Glove Coating Nitrile Foam | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 4 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 2016 4X44C | ||
EN374 Chemical No | ||
EN511 Cold No | ||
Range Grip It | ||
EN407 Thermal No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Polyco Healthline Grip It Orange Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Oil Green Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Oil Green Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Imola Brown Nitrile Work Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Polyco Healthline Grip It Yellow Nitrile Work Gloves Nitrile Coating
