Polyco Healthline Imola Brown Nitrile Work Gloves, Size 11, Nitrile Foam Coating

Subtotal (1 pair)*

€14.20

(exc. VAT)

€17.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€14.20

*price indicative

RS Stock No.:
232-2792
Mfr. Part No.:
DR300-11
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Gloves

Size

11

Lining Material

Nitrile

Material

Nitrile

Colour

Brown

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

B

Resistance Features

Abrasion Protection, Durability

Safety Standard

EN 388:2016, EN 407:2004

Mechanical Hazards EN 388

Yes

Series

Imola

Coating

Nitrile Foam

Number of Gloves

2

EN 374 Chemical

No

Standards/Approvals

EN388:2016, EN407:2004, PPE CAT II

EN 407 Thermal

No

EN 511 Cold

No

COO (Country of Origin):
LK
The BM Polyco Drivers style glove with a full micro-foam nitrile coating and a soft fleecy liner, useful for hand protection during work projects. Variable weight and lengths available to suit the task in hand.

Style & Coating This unique glove with 360 micro-foam coating has the look and style of a conventional leather drivers glove but is considerably lighter in weight and more dexterous

Grip As well as excellent dry grip, the micro-foam coating offers optimum wet grip by channelling liquids away from the glove surface

Comfort The soft fleecy lining keeps the hands warm and comfortable at all times

Durability Delivers excellent abrasion protection, durability and a long life expectancy

Fit Adjustable Velcro wrist strap ensures a secure fit and helps to keep hands free from dust and debris

SanitizedTM glove featuring an antimicrobial treatment that provides added protection against harmful bacteria and fungi. The additive protects the gloves from microbial growth, odours and provides long lasting material protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy