Unigloves 680 Black Latex Work Gloves, Size 7, Latex Coating
- RS Stock No.:
- 264-6871
- Mfr. Part No.:
- 680-07
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€30.48
(exc. VAT)
€37.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.48 | €3.048 |
*price indicative
- RS Stock No.:
- 264-6871
- Mfr. Part No.:
- 680-07
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Latex | |
| Colour | Black | |
| Series | 680 | |
| Coating | Latex | |
| Number of Gloves | 10 | |
| Safety Standard | EN, EN 374-1, EN 374-5, EN 388, EN 420 | |
| Resistance Features | Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 388:2016+A1:2018, EN 420: 2003+A1:2009, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Latex | ||
Colour Black | ||
Series 680 | ||
Coating Latex | ||
Number of Gloves 10 | ||
Safety Standard EN, EN 374-1, EN 374-5, EN 388, EN 420 | ||
Resistance Features Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 388:2016+A1:2018, EN 420: 2003+A1:2009, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Unigloves Gloves is a heavy weight gloves that will stand up to repeated use rubbing and scrubbing with a so cotton flock lining that absorbs perspiration keeping hands cool and fresh. Treated to harden the surface leaving it smooth to the touch. The ergonomic design make the glove comfortable to wear for long periods and reduces hand fatigue.
Non slip diamond textured pattern on the palm provides confident grip
Approved for use in food environments
Resistant to a range of chemicals
The beaded cuff adds additional strength to the material and prevents liquids from rolling back down the arm
Related links
- Unigloves 680 Black Latex Work Gloves Latex Coating
- Unigloves 680 Black Latex Work Gloves Latex Coating
- Unigloves 680 Black Latex Work Gloves Latex Coating
- Unigloves 680 Black Latex Work Gloves Latex Coating
- Unigloves 645 Blue Latex Work Gloves Latex Coating
- Polyco Healthline Jet Black Black Latex Work Gloves Latex Coating
- Unigloves 275D Black Spandex Work Gloves Latex Foam Coating
- Ansell 87-950 Black Latex Gloves Latex Coating
