uvex Unidur 6659 GR Black, Green Fibreglass, Polyamide, High Performance Polyethylene Puncture & Tear Resistant Gloves,
- RS Stock No.:
- 281-2929
- Mfr. Part No.:
- 60964-10
- Manufacturer:
- uvex
Subtotal (1 pair)*
€13.91
(exc. VAT)
€17.11
(inc. VAT)
Being discontinued
- 13 left, ready to ship from another location
- Final 10 unit(s) shipping from 23 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €13.91 |
*price indicative
- RS Stock No.:
- 281-2929
- Mfr. Part No.:
- 60964-10
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Puncture & Tear Resistant Gloves | |
| Size | 10 | |
| Material | Fibreglass, Polyamide, High Performance Polyethylene | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | High Cut Protection, High Abrasion Resistant | |
| Number of Gloves | 1 | |
| Series | Unidur 6659 GR | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Puncture & Tear Resistant Gloves | ||
Size 10 | ||
Material Fibreglass, Polyamide, High Performance Polyethylene | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features High Cut Protection, High Abrasion Resistant | ||
Number of Gloves 1 | ||
Series Unidur 6659 GR | ||
Coating Nitrile Foam | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
RoHS Status: Exempt
Related links
- uvex Unidur 6659 GR Black Polyamide
- uvex Unidur 6659 Black Polyamide Size 9, NBR Coating
- uvex Unidur 6659 Black HPPE Size 8, NBR Coating
- uvex Unidur 6659 Black Fibreglass Size 10, NBR Coating
- uvex C500 wet plus Green HPPE Puncture & Tear Resistant Gloves Latex Foam Coating
- ProGARM Puncture & Tear Resistant Gloves
- Tornado Puncture & Tear Resistant Gloves
- Bennett Safetywear Puncture & Tear Resistant Gloves
