uvex Unidur 6659 Black, Grey HPPE, Fibreglass, Polyamide Work Gloves, Size 10, NBR Coating
- RS Stock No.:
- 277-6207
- Mfr. Part No.:
- 6093810
- Manufacturer:
- uvex
Subtotal (1 pack of 10 pairs)*
€91.18
(exc. VAT)
€112.15
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €91.18 | €9.118 |
*price indicative
- RS Stock No.:
- 277-6207
- Mfr. Part No.:
- 6093810
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | HPPE, Fibreglass, Polyamide | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Series | Unidur 6659 | |
| Resistance Features | Cut Resistant | |
| Coating | NBR | |
| Standards/Approvals | EN 420:2003 + A1:2009, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 10 | ||
Material HPPE, Fibreglass, Polyamide | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 10 | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Series Unidur 6659 | ||
Resistance Features Cut Resistant | ||
Coating NBR | ||
Standards/Approvals EN 420:2003 + A1:2009, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
uvex unidur 6659 foam – light, sensitive to touch, cut-resistant
The Uvex unidur 6659 foam are lightweight cut protection gloves (level 5/C) with NBR foam coating. Yet the glove offers a high level of sensitivity. It is perfectly suited to precision assembly work requiring tactility and cut protection.
General features
• Cut protection glove with NBR foam coating and HPPE fibre
• Nitrile foam coating on Palm and fingertips
• Colour: mottled grey, black
• Available in sizes: 6 to 11
• Nitrile foam coating on Palm and fingertips
• Colour: mottled grey, black
• Available in sizes: 6 to 11
Comfort features
• Very good tactile sensation
• Highly flexible
• Outstanding wearer comfort
• Highly flexible
• Outstanding wearer comfort
Protection features
• Certified to EN 388:2016 (4 X 4 4 C)
• Outstanding mechanical abrasion resistance with NBR coating
• Good grip in dry and slightly damp areas
• Very high level of cut protection with HPPE and glass Fibre combination
• Outstanding mechanical abrasion resistance with NBR coating
• Good grip in dry and slightly damp areas
• Very high level of cut protection with HPPE and glass Fibre combination
Care instructions
• Machine washable in accordance with the care label
Related links
- uvex Unidur 6659 Black Polyamide Size 9, NBR Coating
- uvex Unidur 6659 Black HPPE Size 8, NBR Coating
- uvex Unidur Grey Fibreglass Polyamide Work Gloves NBR Coating
- uvex Unidur Green Fibreglass Size 10, NBR Coating
- uvex Unidur Grey Fibreglass Polyamide Work Gloves NBR Coating
- uvex Unidur Grey Fibreglass Polyamide Work Gloves NBR Coating
- uvex Unidur 6659 GR Black Polyamide
- uvex Unidur Grey Fibreglass Polyamide Work Gloves NBR Coating
