Delta Plus Black Polyurethane General Purpose Work Gloves, Size 10, Polyurethane Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-1263
Mfr. Part No.:
VECUT59NO10
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Glove Size

10

Primary Glove Application

General Purpose

Glove Material

Polyurethane

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

D

EN388 2016

4X42D

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

RoHS Status: Exempt

COO (Country of Origin):
KR
DELTAnocut®+ high performance fibre. Polyurethane coating on palm and fingertips. Gauge 13. Glove: Deltanocut®+ high performance fibre Coating: 100% polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy