uvex Black Polyamide Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 175-4381
- Mfr. Part No.:
- 6024811
- Manufacturer:
- Uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10 Pair(s)
€18.27
(exc. VAT)
€22.47
(inc. VAT)
- RS Stock No.:
- 175-4381
- Mfr. Part No.:
- 6024811
- Manufacturer:
- Uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Colour | Black | |
| Material | Polyamide | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| EN 388 Abrasion | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Tear | 3 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Number of Gloves | 2 | |
| Resistance Features | General Purpose | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Colour Black | ||
Material Polyamide | ||
Product Type Work Gloves | ||
Size 11 | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
EN 388 Abrasion 4 | ||
EN 388 Puncture 1 | ||
EN 388 Tear 3 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Number of Gloves 2 | ||
Resistance Features General Purpose | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex Work Gloves is a general purpose polyurethane coated polyamide gloves. The black polyamide fibres and black PU coating make this glove ideal for dirty environments.
Good abrasion resistance
Excellent dexterity
High flexibility
Related links
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Black Polyamide Work Gloves Polyurethane Coating
- GUYARD MECA GRIP Black Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort Black Polyamide Work Gloves Polyurethane Coating
- uvex unipur Red Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating

