Ansell AlphaTec Green Nitrile Rubber Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 179-3086
- Mfr. Part No.:
- 58735090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€20.67
(exc. VAT)
€25.42
(inc. VAT)
In Stock
- 87 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €20.67 |
*price indicative
- RS Stock No.:
- 179-3086
- Mfr. Part No.:
- 58735090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Coating | Nitrile | |
| Series | AlphaTec | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE, EN ISO 21420:2020, REACH | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Acrylic | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Coating Nitrile | ||
Series AlphaTec | ||
Resistance Features Chemical Resistant | ||
Safety Standard No | ||
Number of Gloves 2 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE, EN ISO 21420:2020, REACH | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell AlphaTec Series Work Gloves, Size 9, Nitrile - 58735090
This work glove provides combined protection against cuts and a range of common chemicals for industrial use. Designed for tasks where handling wet or oily components and chemical contact are frequent, they pair a nitrile coating with a high-visibility inner liner to signal compromise and a foldable cuff to reduce chemical run-down. The construction balances dexterity and comfort for prolonged wear in manufacturing, laboratory and maintenance environments.
Features and Benefits:
• EN374 certified nitrile barrier provides Type A chemical resistance
• INTERCEPT™ knitwork delivers ANSI A3/EN ISO C cut protection
• EN388 level 4 abrasion rating extends usable service life
• ANSELL GRIP™ treatment improves grip in wet conditions
• Acrylic inner liner signals breaches and enhances wearer sensation
• INTERCEPT™ knitwork delivers ANSI A3/EN ISO C cut protection
• EN388 level 4 abrasion rating extends usable service life
• ANSELL GRIP™ treatment improves grip in wet conditions
• Acrylic inner liner signals breaches and enhances wearer sensation
Applications
• Suitable for handling metal sheets and panels
• Ideal for spill and leakage clean-up operations
• Used for mixing and loading chemicals
• Can be used for sample taking and processing
• Used for assembling and mounting components
• Ideal for spill and leakage clean-up operations
• Used for mixing and loading chemicals
• Can be used for sample taking and processing
• Used for assembling and mounting components
What standards does the liner and glove meet regarding general safety?
The gloves comply with CE and the EN ISO 21420:2020 standard for general hand protection.
How does the product indicate when the external Shell is damaged?
A high-visibility inner liner becomes visible when the outer nitrile Shell is cut or compromised.
Which resistance classifications reflect mechanical protection levels?
The mechanical ratings include EN388 abrasion level 4, tear level 3 and puncture level 2 alongside blade-cut protection.
Are these gloves suitable for food handling environments?
They meet EU and FDA food-handling requirements for contact with foodstuffs.
What materials form the protective layers of the gloves?
A nitrile-coated Shell provides the barrier while an acrylic knit liner offers cut-detection and comfort.
Related links
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nylon Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nylon Chemical Resistant Size 9, Nitrile Coating
- Ansell AlphaTec Solvex Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-008 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-430 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
