Ansell AlphaTec Green Nylon Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 232-9573
- Mfr. Part No.:
- 58530W090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€10.51
(exc. VAT)
€12.93
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.51 |
*price indicative
- RS Stock No.:
- 232-9573
- Mfr. Part No.:
- 58530W090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Acrylic | |
| Material | Nylon | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Safety Standard | No | |
| Series | AlphaTec | |
| Resistance Features | Chemical Resistant, Waterproof | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE, EN ISO 21420:2020, REACH | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Acrylic | ||
Material Nylon | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Safety Standard No | ||
Series AlphaTec | ||
Resistance Features Chemical Resistant, Waterproof | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE, EN ISO 21420:2020, REACH | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell AlphaTec Series Work Gloves, Size 9, Green - 58530W090
This work glove combination delivers grip and chemical defence for indoor industrial tasks. They pair a white nylon inner liner with a nitrile coating to manage wet or oily handling while providing resistance to a range of chemicals under EN374. The design targets dextrous operations where tactile control and sustained wear are required.
Features and Benefits:
• EN388 Abrasion level 3 provides extended surface wear resistance
• EN388 Puncture level 2 reduces penetration risk during handling
• ANSELL GRIP™ coating lowers force required for wet gripping
• Acrylic lining increases wearer comfort and thermal separation
• Bonded construction prevents coating penetration of the liner
• EN388 Puncture level 2 reduces penetration risk during handling
• ANSELL GRIP™ coating lowers force required for wet gripping
• Acrylic lining increases wearer comfort and thermal separation
• Bonded construction prevents coating penetration of the liner
Applications
• Suitable for transferring liquids and solids between vessels
• Used for handling outgoing cans, vessels and cartons
• Ideal for metalworking and assembly operations
• Can be used for loading and unloading trucks and vehicles
• Suitable for food processing tasks requiring grip and hygiene
• Used for handling outgoing cans, vessels and cartons
• Ideal for metalworking and assembly operations
• Can be used for loading and unloading trucks and vehicles
• Suitable for food processing tasks requiring grip and hygiene
What chemical protection classification do they have?
They meet EN374 Type A chemical protection based on bonded construction.
Which standards and certifications apply to these gloves?
They are REACH certified and conform to EN ISO 21420:2020 and CE marking.
What materials form the glove and coating layers?
A nylon inner liner is combined with a nitrile outer coating and an acrylic lining material.
Are these gloves suitable for wet or oily components?
Their specialised grip coating reduces required gripping force for wet and oily parts.
How is durability quantified for surface abrasion?
They achieve ANSI/ISEA 105-2024 Abrasion Level 5 and EN abrasion Level 3.
Related links
- Ansell AlphaTec Green Nylon Chemical Resistant Size 9, Nitrile Coating
- Ansell AlphaTec Green Nylon Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nylon Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-535W Green Nylon Gloves Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 9, Nitrile Coating
- Ansell AlphaTec 58-128 Grey Nitrile Size 9, Nitrile Coating
- Ansell AlphaTec 58-835 Grey HPPE Nylon Size 9, Nitrile Coating
