Skytec Trigata Blue Polyurethane Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 182-6365
- Mfr. Part No.:
- SKY90
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€9.73
(exc. VAT)
€11.97
(inc. VAT)
In Stock
- 215 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.73 |
*price indicative
- RS Stock No.:
- 182-6365
- Mfr. Part No.:
- SKY90
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Polyurethane | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | 5 | |
| EN 388 Blade | Yes | |
| Series | Trigata | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | No | |
| Coating | Polyurethane | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Polyurethane | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test 5 | ||
EN 388 Blade Yes | ||
Series Trigata | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard No | ||
Coating Polyurethane | ||
Number of Gloves 20 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Showa SKYTEC Trigata™ Gloves Size 10
A palm-dipped, lightweight glove offering level B cut resistance (EN 388:2016). The thin PU coating allows a secure grip in dry and light oily handling conditions. Ideal for precision handling when protecting against cuts.
Features and Benefits
• Level B cut resistance (EN 388:2016);• Palm-coated polyurethane;• Lightweight 15 gauge liner;• Secure grip in dry and light oily handling environments;• Extremely hardwearing;• Soft and breathable liner;• Elasticated knitted wrist provides a secure and comfortable fit;• Excellent dexterity;• Sanitized® antimicrobial finish provides extra freshness
Typical Applications
• Aerospace;• Automotive;• Construction;• Engineering;• Glass;• Logistics;• Manufacturing;• Municipal services;• Packaging;• Utilities;• Warehousing & distribution
Related links
- Skytec Trigata Blue Polyurethane Work Gloves Polyurethane Coating
- Skytec Trigata Blue Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Dyflex Blue Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 10, Polyurethane Coating
- Skytec TRIGATATM Blue Fibreglass Size 11, Polyurethane Coating
- Skytec TRIGATATM Blue Fibreglass Size 7, Polyurethane Coating
- Skytec TRIGATATM Blue Fibreglass Size 6, Polyurethane Coating
- GUIDE GLOVES GUIDE 650 Black Nylon Size 10, Polyurethane Coating
