uvex Phynomic XG Black Elastane Work Gloves, Size 6, NBR Coating
- RS Stock No.:
- 195-1574
- Mfr. Part No.:
- 6007006
- Manufacturer:
- uvex
Subtotal (1 pair)*
€6.17
(exc. VAT)
€7.59
(inc. VAT)
In Stock
- Plus 53 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.17 |
*price indicative
- RS Stock No.:
- 195-1574
- Mfr. Part No.:
- 6007006
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Elastane | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Safety Standard | No | |
| Series | Phynomic XG | |
| Coating | NBR | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016, EN ISO 21420:2020 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Elastane | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Safety Standard No | ||
Series Phynomic XG | ||
Coating NBR | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016, EN ISO 21420:2020 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
UVEX Phynomic XG Series Work Gloves, Black, Elastane - 6007006
This work glove provides hand protection for tasks requiring dexterity and abrasion resistance. Designed for light industrial handling, they combine a stretch fabric Shell with a specialised NBR coating to enhance grip and surface durability while maintaining tactile sensitivity. They meet recognised European standards for mechanical performance and general protective glove requirements.
Features and Benefits:
• EN388:2016 abrasion rating of 4 provides extended wear life
• Blade protection reduces risk during contact with Sharp edges
• Tear resistance level 2 offers controlled material integrity
• NBR coating improves grip for secure handling
• Lightweight construction maintains manual dexterity
• Blade protection reduces risk during contact with Sharp edges
• Tear resistance level 2 offers controlled material integrity
• NBR coating improves grip for secure handling
• Lightweight construction maintains manual dexterity
Applications
• Suitable for assembly work with small components
• Ideal for material handling in warehouse operations
• Used for inspection tasks requiring fine touch
• Can be used for light machine operation support
• Suitable for general maintenance and repair duties
• Ideal for material handling in warehouse operations
• Used for inspection tasks requiring fine touch
• Can be used for light machine operation support
• Suitable for general maintenance and repair duties
What standards does the glove conform to?
It is certified to EN388:2016 and EN ISO 21420:2020.
What is the glove's composition for the Shell and coating?
The Shell is MADE from elastane and the Palm surface is coated with NBR.
How is puncture resistance characterised?
Puncture performance is rated at level 1, indicating limited resistance to penetration.
What size options are provided for a close fit?
This product is available in size 6 for a snug fit.
How many gloves are supplied per pack?
Each pack contains two gloves.
Related links
- uvex uvex phynomic XG Black Elastane Work Gloves Nitrile Foam Coating
- uvex uvex phynomic XG Black Elastane Work Gloves Nitrile Foam Coating
- uvex uvex phynomic XG Black Elastane Work Gloves Nitrile Foam Coating
- uvex uvex phynomic XG//60070 Black Elastane Work Gloves Nitrile Foam Coating
- uvex uvex phynomic XG//60070 Black Elastane Work Gloves Nitrile Foam Coating
- uvex phynomic F XG Black High Performance Polyethylene Polyamide Size 8, Aqua Polymer
- uvex phynomic B XG Black Sky Blue High Performance Polyethylene Polyamide
- uvex Phynomic C5 Blue Elastane Work Gloves Aqua Polymer Foam Coating
