uvex u-chem 3300 Blue Bamboo Fibre, Nylon Gloves, Size 8, NBR Coating
- RS Stock No.:
- 196-5210
- Mfr. Part No.:
- 6097108
- Manufacturer:
- uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-5210
- Mfr. Part No.:
- 6097108
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Bamboo Fibre, Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | No | |
| Coating | NBR | |
| Number of Gloves | 2 | |
| Series | u-chem 3300 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 8 | ||
Product Type Gloves | ||
Material Bamboo Fibre, Nylon | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard No | ||
Coating NBR | ||
Number of Gloves 2 | ||
Series u-chem 3300 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- uvex u-chem 3300 Blue Bamboo Fibre Size 9, NBR Coating
- uvex u-chem 3300 Blue Bamboo Fibre Size 10, NBR Coating
- uvex Blue Bamboo Fibre Size 11, NBR Coating
- uvex Uvex u-chem 3100 Black Nitrile Work Gloves NBR Coating
- uvex Uvex u-chem 3100 Black Nitrile Work Gloves NBR Coating
- uvex Blue Nylon Chemical Resistant Work Gloves NBR Coating
- uvex 60093 Green Bamboo Viscose HPPE Steel Safety Gloves NBR Coating
- uvex Unilite 6605 Black Nylon Work Gloves NBR Coating
