uvex u-chem 3300 Blue Bamboo Fibre, Nylon Chemical Resistant Gloves, Size 10, NBR Coating
- RS Stock No.:
- 196-5212
- Mfr. Part No.:
- 6097110
- Manufacturer:
- uvex
Discontinued
- RS Stock No.:
- 196-5212
- Mfr. Part No.:
- 6097110
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Glove Size | 10 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Bamboo Fibre, Nylon | |
| Main Colour of Glove | Blue | |
| Glove Coating | NBR | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 2016 | 2121X | |
| EN374 Chemical | Yes | |
| EN511 Cold | No | |
| Range | u-chem 3300 | |
| EN407 Thermal | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Glove Size 10 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Bamboo Fibre, Nylon | ||
Main Colour of Glove Blue | ||
Glove Coating NBR | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 2016 2121X | ||
EN374 Chemical Yes | ||
EN511 Cold No | ||
Range u-chem 3300 | ||
EN407 Thermal No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The uvex u-chem 3300 is a highly sensitive chemical protection glove certified to EN ISO 374-1:2016/Type A (J K L O P T). The bamboo fibre used in this model is particularly kind to skin and is comfortable to wear even for long periods, making it ideal for a whole host of applications.
Chemical protection glove with excellent tactile feel
Silicone-free according to imprint test
With gauntlet
Colour: Blue
Available in sizes: 7 to 11
Silicone-free according to imprint test
With gauntlet
Colour: Blue
Available in sizes: 7 to 11
Related links
- uvex u-chem 3300 Blue Bamboo Fibre Size 9, NBR Coating
- uvex u-chem 3300 Blue Bamboo Fibre Size 8, NBR Coating
- uvex Blue Bamboo Fibre Size 11, NBR Coating
- uvex Uvex u-chem 3100 Black Nitrile Work Gloves NBR Coating
- uvex Blue Nylon Chemical Resistant Work Gloves NBR Coating
- uvex Uvex u-chem 3100 Black Nitrile Work Gloves NBR Coating
- uvex 60719 Green Cotton Flock Chemical Resistant Gloves NBR Coating
- uvex 6072 Red Cotton Flock Chemical Resistant Gloves NBR Coating
