uvex Blue Bamboo Fibre, Nylon Gloves, Size 11, NBR Coating
- RS Stock No.:
- 196-5213
- Mfr. Part No.:
- 6097111
- Manufacturer:
- uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-5213
- Mfr. Part No.:
- 6097111
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Colour | Blue | |
| Material | Bamboo Fibre, Nylon | |
| Product Type | Gloves | |
| Size | 11 | |
| Coating | NBR | |
| EN 374 Chemical | Yes | |
| EN 388 Abrasion | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Tear | 2 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Colour Blue | ||
Material Bamboo Fibre, Nylon | ||
Product Type Gloves | ||
Size 11 | ||
Coating NBR | ||
EN 374 Chemical Yes | ||
EN 388 Abrasion 2 | ||
EN 388 Puncture 1 | ||
EN 388 Tear 2 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The uvex u-chem 3300 is a highly sensitive chemical protection glove certified to EN ISO 374-1:2016/Type A (J K L O P T). The bamboo fibre used in this model is particularly kind to skin and is comfortable to wear even for long periods, making it ideal for a whole host of applications.
Chemical protection glove with excellent tactile feel
Silicone-free according to imprint test
With gauntlet
Colour: Blue
Available in sizes: 7 to 11
Related links
- uvex u-chem 3300 Blue Bamboo Fibre Size 8, NBR Coating
- uvex u-chem 3300 Blue Bamboo Fibre Size 9, NBR Coating
- uvex u-chem 3300 Blue Bamboo Fibre Size 10, NBR Coating
- uvex Blue Size 11, NBR Coating
- uvex 60093 Green Bamboo Viscose HPPE Steel Safety Gloves NBR Coating
- uvex Unilite 6605 Black Nylon Work Gloves NBR Coating
- uvex Uvex unilite 7710F Blue Polyester Work Gloves NBR Coating
- uvex 60781 Blue Elastane Size 11, NBR Coating
