Polyco Healthline White Cotton, Polyester Gloves, Size 8
- RS Stock No.:
- 196-8983
- Mfr. Part No.:
- CK41
- Manufacturer:
- Polyco Healthline
Subtotal (1 box of 600 units)*
€249.00
(exc. VAT)
€306.27
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €249.00 | €0.415 |
*price indicative
- RS Stock No.:
- 196-8983
- Mfr. Part No.:
- CK41
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Cotton, Polyester | |
| Colour | White | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 8 | ||
Product Type Gloves | ||
Material Cotton, Polyester | ||
Colour White | ||
Number of Gloves 20 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Polyco Healthline polycotton die cut glove designed with Knitted wrist for a secure fit available in heavy weight. It can be used in different areas containing Construction & Utility, engineering and Manufacturing, Warehousing, Transport and Logistics.
Soft polycotton material is extremely comfortable
White in colour
Die cut to ensure consistency of size
Related links
- Polyco Healthline White Cotton Size 8
- Polyco Healthline Matrix D Grip White PVC Work Gloves Polyvinyl Chloride Coating
- RS PRO White Cotton Size 10, Uncoated Coating
- RS PRO White Cotton Size 11, Uncoated Coating
- Polyco Healthline White Leather Work Gloves, Size 9
- Polyco Healthline White Latex Disposable Gloves, Size XL
- Polyco Healthline White Leather Work Gloves, Size 11
- Polyco Healthline White Latex Disposable Gloves Food Safe, Size M
