Polyco Healthline White Leather Work Gloves, Size 9
- RS Stock No.:
- 272-3450
- Mfr. Part No.:
- REPRO-9NB
- Manufacturer:
- Polyco Healthline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-3450
- Mfr. Part No.:
- REPRO-9NB
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Polyco Healthline White Leather Work Gloves, Size 11
- Polyco Healthline Matrix D Grip White PVC Work Gloves Polyvinyl Chloride Coating
- Polyco Healthline White Cotton Size 8
- Polyco Healthline Leather Work Gloves, Size 9
- Polyco Healthline Yellow Leather Work Gloves Uncoated Coating
- Polyco Healthline FM2 Grey Leather Work Gloves Spandex Coating
- Polyco Healthline Premium Chrome Rigger Red Cotton Size 9
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
