Skytec Skytec SS6 Grey Nylon Gloves, Size 7, Polyurethane Coating

Subtotal (1 pair)*

€16.81

(exc. VAT)

€20.68

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 21 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€16.81

*price indicative

RS Stock No.:
227-0485
Mfr. Part No.:
SKY0010
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Gloves

Size

7

Material

Nylon (Liner)

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Number of Gloves

2

Series

Skytec SS6

Safety Standard

No

Coating

Polyurethane

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec SS6 series is the extremely flexible and dexterous, yet provides outstanding cut resistance glove for protection in high cut risk applications. The PU coating protects the hand from abrasion and grease while delivering effective long lasting grip. The size of glove is the small.

Seamless knit prevents irritation

Elasticated wrist provides a secure fit

Reinforced thumb crotch enhances durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy