Skytec SAPPHIRE TOTAL Black, Blue Nitrile Foam Work Gloves, Size 8
- RS Stock No.:
- 201-3558
- Mfr. Part No.:
- SKY0012
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€17.29
(exc. VAT)
€21.27
(inc. VAT)
Last RS stock
- Final 21 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €17.29 |
*price indicative
- RS Stock No.:
- 201-3558
- Mfr. Part No.:
- SKY0012
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile Foam | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Cut Resistant, Oil Resistant, Water Repellent | |
| Series | SAPPHIRE TOTAL | |
| Number of Gloves | 2 | |
| Safety Standard | EN | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile Foam | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Cut Resistant, Oil Resistant, Water Repellent | ||
Series SAPPHIRE TOTAL | ||
Number of Gloves 2 | ||
Safety Standard EN | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec SAPPHIRE TOTAL 8/M is a oil resistant, water repellent and cut resistant grip glove. It is a great fitting, fully coated glove combining high cut and excellent grip in oily and wet conditions.
Extremely comfortable and great fitting
Flexible, robust glove offering great dexterity
Elasticated wrist provides a secure fit
Related links
- Skytec SAPPHIRE TOTAL Black HPPE Spandex Size S, Nitrile Coating
- Skytec SAPPHIRE TOTAL Black HPPE Spandex Size 2XL, Nitrile Coating
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size M, Nitrile Coating
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size 2XL, Nitrile Coating
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size XS, Nitrile Coating
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size S, Nitrile Coating
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size XL, Nitrile Coating
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size L, Nitrile Coating
