RS Better World

Skytec Black, Green Polyurethane Work Gloves, Size 8, Polyurethane Coating

Subtotal (1 pair)*

€8.23

(exc. VAT)

€10.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€8.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
201-3571
Mfr. Part No.:
TNS060
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

8

Material

Polyurethane

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

No

Number of Gloves

2

Coating

Polyurethane

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

CE

Better World Verification

Recycled Claim Standard 100

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec TONS TP-5 8/M is a cut level 5 glove with polyurethane palm coating. It has a very good mechanical and is breathable and lightweight.

Knit wrist cuff style

Excellent grip in dry handling conditions

Durable palm coating resists rips and abrasion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy