uvex Elastane, Polyamide Anti-Static Gloves, Size 11
- RS Stock No.:
- 217-4418
- Mfr. Part No.:
- 6008411
- Manufacturer:
- uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10 Pair(s)
€134.05
(exc. VAT)
€164.88
(inc. VAT)
- RS Stock No.:
- 217-4418
- Mfr. Part No.:
- 6008411
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 11 | |
| Product Type | Anti-Static Gloves | |
| Material | Elastane, Polyamide | |
| EN 61340-5-1 Compliant | No | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Number of Gloves | 1 | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 11 | ||
Product Type Anti-Static Gloves | ||
Material Elastane, Polyamide | ||
EN 61340-5-1 Compliant No | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Number of Gloves 1 | ||
Reusable/Disposable Reusable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex Mechanical risks phynomic airLite C ESD Glove has comfort in Cut Level with combination of high sensitivity and tactile feel, lightness. Therefore it is perfectly applicable in ESD areas and areas exposed to explosion hazards.
Ergonomic fit
Flexibility and secure grip
Free from catalysts
Suitable for use with touchscreens
Good breathability
Related links
- uvex Elastane Size 11
- uvex Elastane Size 6
- uvex Elastane Size 7
- uvex Elastane Size 8
- uvex Elastane Size 10
- Ansell HyFlex 11-135 Grey Polyamide Anti-Static Gloves Polyurethane Coating
- Ansell HyFlex 11-135 Grey Polyamide Anti-Static Gloves Polyurethane Coating
- Ansell HyFlex 11-135 Grey Polyamide Anti-Static Gloves Polyurethane Coating

