uvex Polyamide, Elastane Anti-Static Gloves, Size 12
- RS Stock No.:
- 217-6217
- Mfr. Part No.:
- 6003812
- Manufacturer:
- uvex
Subtotal (1 pair)*
€6.11
(exc. VAT)
€7.52
(inc. VAT)
In Stock
- Plus 76 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.11 |
*price indicative
- RS Stock No.:
- 217-6217
- Mfr. Part No.:
- 6003812
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 12 | |
| Product Type | Anti-Static Gloves | |
| Material | Polyamide, Elastane | |
| EN388 Cut - Coup Test | 1 | |
| EN 61340-5-1 Compliant | No | |
| EN388 Cut - TDM-100 Test | X | |
| Latex Free | Yes | |
| Number of Gloves | 1 | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 12 | ||
Product Type Anti-Static Gloves | ||
Material Polyamide, Elastane | ||
EN388 Cut - Coup Test 1 | ||
EN 61340-5-1 Compliant No | ||
EN388 Cut - TDM-100 Test X | ||
Latex Free Yes | ||
Number of Gloves 1 | ||
Reusable/Disposable Reusable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex Phynomic airlite A ESD work gloves are used in antistatic areas. It is perfectly applicable is ESD areas and areas exposed to explosion hazards. You will be equipped for the future with the Uvex Phynomic airlite A ESD. Thanks to its touchscreen c
outstanding wearer comfort
Flexibility and secure grip
Good breathability
Exceptional dexterity right to the fingertips
