Lebon Protection EASYFIT/SD Grey Elastane Cut Resistant Gloves, Size 8, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

€57.86

(exc. VAT)

€71.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€57.86€5.786

*price indicative

RS Stock No.:
227-0393
Mfr. Part No.:
EASYFIT/SD-8
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

8

Product Type

Cut Resistant Gloves

Lining Material

Elastane

Material

Elastane

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

3

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Number of Gloves

20

Coating

Polyurethane

Safety Standard

EN 388, EN 420

Series

EASYFIT/SD

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection EASYFIT are Cut Protection Gloves, with seamless knitted, 13 gauge & elastic wrist. These gloves are created for fine comfort and protection with the highest environmental and health protection requirements. Useful in sectors such as assembly, construction, glass, rubber, metal etc.

Comfort

Dexterity

Resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy