Lebon Protection EASYFIT/SD Grey Elastane Cut Resistant Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 227-0390
- Mfr. Part No.:
- EASYFIT/SD-11
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
€57.86
(exc. VAT)
€71.17
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €57.86 | €5.786 |
*price indicative
- RS Stock No.:
- 227-0390
- Mfr. Part No.:
- EASYFIT/SD-11
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Cut Resistant Gloves | |
| Size | 11 | |
| Lining Material | Elastane | |
| Material | Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 3 | |
| Safety Standard | EN 388, EN 420 | |
| Series | EASYFIT/SD | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 20 | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Cut Resistant Gloves | ||
Size 11 | ||
Lining Material Elastane | ||
Material Elastane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 3 | ||
Safety Standard EN 388, EN 420 | ||
Series EASYFIT/SD | ||
Resistance Features Cut Resistant | ||
Number of Gloves 20 | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection EASYFIT are Cut Protection Gloves, with seamless knitted, 13 gauge & elastic wrist. These gloves are created for fine comfort and protection with the highest environmental and health protection requirements. Useful in sectors such as assembly, construction, glass, rubber, metal etc.
Comfort
Dexterity
Resistance
Related links
- Lebon Protection EASYFIT/SD Grey Elastane Cut Resistant Gloves Polyurethane Coating
- Lebon Protection EASYFIT/SD Grey Elastane Cut Resistant Gloves Polyurethane Coating
- Lebon Protection EASYFIT/SD Grey Elastane Cut Resistant Gloves Polyurethane Coating
- Lebon Protection EASYFIT/SD Grey Elastane Cut Resistant Gloves Polyurethane Coating
- Lebon Protection EASYFIT/SD Grey Elastane Cut Resistant Gloves Polyurethane Coating
- Lebon Protection MASTERBLACK Black Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection SKINFIT/SD-11 Beige Elastane Size 11, Polyurethane Coating
- Lebon Protection SKINTOUCH Grey Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
