Liscombe LN6 Black Polyamide Work Gloves, Size 10, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 12 Pair(s)

€85.51

(exc. VAT)

€105.18

(inc. VAT)

RS Stock No.:
230-0586
Mfr. Part No.:
LN614-10
Manufacturer:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Size

10

Product Type

Work Gloves

Material

Polyamide

Lining Material

Nylon

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

1

Coating

Polyurethane

Safety Standard

EN 388, EN 420

Series

LN6

Resistance Features

Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

12

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN

Liscombe Work Gloves, Black Colour, Size 10 - LN614-10


Looking for a lightweight, durable PPE solution for your hands? Choose these work gloves from Liscombe. They're made from seamless knitted polyamide for a comfortable fit and resistance to wear. This material is also flexible for good dexterity when working with delicate items. The gloves have a fitted wrist to ensure they don't slip off and to prevent contaminants from entering and touching your skin.

Features & Benefits


• Polyurethane coating provides an excellent grip for handling wet or oily objects

• Breathable back improves air circulation for increased comfort

• Size 10 to fit large hands

• Compliant with EN388:2016 standards for glove construction

Applications


• Chemical plants

• Medical facilities

• Waste disposal

• Manufacturing industry

How many gloves are supplied in a pack?


Each pack contains 12 pairs of gloves, so you'll have enough in stock for multiple uses.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy