Liscombe Contact Touch Blue Nylon Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 230-0587
- Mfr. Part No.:
- LN615-08
- Manufacturer:
- Liscombe
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-0587
- Mfr. Part No.:
- LN615-08
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Blue | |
| Number of Gloves | 12 | |
| Series | Contact Touch | |
| Coating | Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Blue | ||
Number of Gloves 12 | ||
Series Contact Touch | ||
Coating Polyurethane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Liscombe gloves on 18 gauge blue nylon liner has super lightweight black PU palm coating. It comes in size 8 and used for high precision handling, light assembly and quality inspection. It comes in pack of 12/case of 240 pairs.
Excellent dexterity and precision
Excellent comfort
Related links
- Liscombe Contact Touch Blue Nylon Work Gloves Polyurethane Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- Liscombe Grey Nylon Work Gloves Polyurethane Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Black Polyamide Work Gloves Polyurethane Coating
