Liscombe Contact Touch White Nylon Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 230-0595
- Mfr. Part No.:
- LN631-07
- Manufacturer:
- Liscombe
Subtotal (1 pack of 12 pairs)*
€15.73
(exc. VAT)
€19.35
(inc. VAT)
Last RS stock
- Final 170 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.73 | €1.311 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12 Pair(s)
€84.98
(exc. VAT)
€104.53
(inc. VAT)
- RS Stock No.:
- 230-0595
- Mfr. Part No.:
- LN631-07
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388, EN 420 | |
| Series | Contact Touch | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388, EN 420 | ||
Series Contact Touch | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Liscombe white liner is made of seamless knitted nylon and has lightweight nitrile palm coating. It comes in size 7, used in manufacturing and assembly operations where good dexterity is required, materials and component handling and general maintenance and engineering. It coms in 12 pairs per pack, 240 pairs per case.
Excellent comfort and close fit from seamless liner
Open back allows the hand to breath
Tough yet lightweight coating
Related links
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- RS PRO White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Touch Blue Nylon Work Gloves Polyurethane Coating
- Liscombe Contact Touch Blue Nylon Work Gloves Polyurethane Coating
- RS PRO White Nylon Work Gloves Nitrile Coating

