Liscombe Contact Touch White Nylon Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 230-0598
- Mfr. Part No.:
- LN631-10
- Manufacturer:
- Liscombe
Subtotal (1 pack of 12 pairs)*
€15.73
(exc. VAT)
€19.35
(inc. VAT)
Last RS stock
- Final 108 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.73 | €1.311 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12 Pair(s)
€84.98
(exc. VAT)
€104.53
(inc. VAT)
- RS Stock No.:
- 230-0598
- Mfr. Part No.:
- LN631-10
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388, EN 420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | Contact Touch | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388, EN 420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series Contact Touch | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Liscombe white liner is made of seamless knitted nylon and has lightweight nitrile palm coating. It comes in size 10, used in manufacturing and assembly operations where good dexterity is required, materials and component handling and general maintenance and engineering. It coms in 12 pairs per pack, 240 pairs per case.
Excellent comfort and close fit from seamless liner
Open back allows the hand to breath
Tough yet lightweight coating
Related links
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Touch Blue Nylon Work Gloves Polyurethane Coating
- RS PRO White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Cut C Blue Nitrile Cut Resistant Gloves Nitrile Coating
- Liscombe Contact Touch Blue Nylon Work Gloves Polyurethane Coating

