Liscombe Contact Touch Blue Nylon Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 230-0589
- Mfr. Part No.:
- LN615-10
- Manufacturer:
- Liscombe
Subtotal (1 pack of 12 pairs)*
€17.70
(exc. VAT)
€21.77
(inc. VAT)
Last RS stock
- Final 282 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.70 | €1.475 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12 Pair(s)
€18.86
(exc. VAT)
€23.20
(inc. VAT)
- RS Stock No.:
- 230-0589
- Mfr. Part No.:
- LN615-10
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388, EN 420 | |
| Series | Contact Touch | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 24 | ||
Safety Standard EN 388, EN 420 | ||
Series Contact Touch | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Liscombe gloves on 18 gauge blue nylon liner has super lightweight black PU palm coating. It comes in size 10 and used for high precision handling, light assembly and quality inspection. It comes in pack of 12/case of 240 pairs.
Excellent dexterity and precision
Excellent comfort
Related links
- Liscombe Contact Touch Blue Nylon Work Gloves Polyurethane Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Grey Nylon Work Gloves Polyurethane Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Black Size 10, Polyurethane Coating

