Tilsatec Grey Yarn Cut Resistant Gloves, Size 9, Leather Coating
- RS Stock No.:
- 230-0652
- Mfr. Part No.:
- 37-6620-09
- Manufacturer:
- Tilsatec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-0652
- Mfr. Part No.:
- 37-6620-09
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Material | Yarn | |
| Lining Material | Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Leather | |
| Number of Gloves | 2 | |
| Safety Standard | EN 407 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Material Yarn | ||
Lining Material Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Leather | ||
Number of Gloves 2 | ||
Safety Standard EN 407 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Tilsatec medium duty cut resistant glove provides EN388: 2016 level F cut resistance in a medium weight seamless knit for a close fit and high level of comfort and dexterity. It forms the basis of much of the Tilsatec leather products and remains a core product in the range. A reinforced thumb crotch provides additional protection in high action areas and the glove is also available with a PVC dot pattern to the palm and fingers for added control and grip. It comes in L size.
Antistatic to EN1149-5: 2008
Suitable for industrial laundering to extend product life
Related links
- Tilsatec Grey Yarn Cut Resistant Gloves Leather Coating
- Tornado Colossus Grey Yarn Cut Resistant Gloves Leather Coating
- Tilsatec 37-6630 Grey Leather Work Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec 53-7191 Grey Yarn Work Gloves Leather, Nitrile Foam Coating
- Traffi TG5580 White Leather Size 9, Leather Coating
- Rostaing MASTERTOP Grey HPPE Size 9, Leather Coating
