Traffi TG5580 White Leather, Para Aramid Cut Resistant Gloves, Size 9, Leather Coating
- RS Stock No.:
- 250-1150
- Mfr. Part No.:
- TG5580-09
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€57.72
(exc. VAT)
€71.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €57.72 |
*price indicative
- RS Stock No.:
- 250-1150
- Mfr. Part No.:
- TG5580-09
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 9 | |
| Product Type | Cut Resistant Gloves | |
| Material | Leather, Para Aramid | |
| Lining Material | Para Aramid | |
| Colour | White | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| EN 388 Blade | X | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | TG5580 | |
| Coating | Leather | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| EN 407 Thermal | 4132XX | |
| EN 511 Cold | X1X | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 9 | ||
Product Type Cut Resistant Gloves | ||
Material Leather, Para Aramid | ||
Lining Material Para Aramid | ||
Colour White | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
EN 388 Blade X | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series TG5580 | ||
Coating Leather | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Standards/Approvals No | ||
EN 407 Thermal 4132XX | ||
EN 511 Cold X1X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves aramid lined driver style leather, cut level D safety glove, with wrist protection. A leather glove that is designed to provide resistance against vegetation and brambles.
Size of 9
Twin needle abrasion resistant thread
Embossed leather palm, finger, and thumb section
Embossed grip for abrasion, and thorn resistance
Extended cuff & wrist guard for increased protection
Related links
- Traffi White Leather Size 12, Leather Coating
- Traffi White Leather Size 8, Leather Coating
- Traffi White Leather Size 13, Leather Coating
- Traffi White Leather Size 10, Leather Coating
- Traffi White Leather Size 11, Leather Coating
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
- Rostaing PROSOUD/1 Orange Yellow Leather Size 9, Leather Coating
- Skytec Sapphire Black Size L, Neoprene Coating
