Pro Fit Green Nitrile Work Gloves, Size 11
- RS Stock No.:
- 230-0733
- Mfr. Part No.:
- G846-11
- Manufacturer:
- Pro Fit
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€7.04
(exc. VAT)
€8.66
(inc. VAT)
- RS Stock No.:
- 230-0733
- Mfr. Part No.:
- G846-11
- Manufacturer:
- Pro Fit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Fit | |
| Glove Size | 11 | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Green | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand Pro Fit | ||
Glove Size 11 | ||
Glove Material Nitrile | ||
Main Colour of Glove Green | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Pro Fit unlined nitrile chemical gloves are used in food handling and food preparation below 40° C and cleaning, light assembly and maintenance. It has textured finger and palm pattern for exceptional grip in wet and dry conditions. It comes in 2XL size.
Tested against food contact EN 1186
Related links
- Pro Fit Green Nitrile Abrasion Resistant Gloves, Size 11
- Pro Fit Green Nitrile Abrasion Resistant Gloves, Size 12
- RS PRO Green Nitrile Food Industry Gloves XXL
- Pro Fit Black/Grey Cut Resistant Gloves Nitrile Foam Coating
- Pro Fit Blue Cut Resistant Gloves, Size 11
- Pro Fit Blue Filament Yarn Cut Resistant Size 11
- Tegera Green Nitrile Work Gloves, Size 11
- Unigloves 613 Green Nitrile Work Gloves, Size 11

