Pro Fit Green Nitrile Abrasion Resistant Gloves, Size 11
- RS Stock No.:
- 238-4975
- Mfr. Part No.:
- G825-11
- Manufacturer:
- Pro Fit
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12
€21.18
(exc. VAT)
€26.05
(inc. VAT)
- RS Stock No.:
- 238-4975
- Mfr. Part No.:
- G825-11
- Manufacturer:
- Pro Fit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Fit | |
| Glove Size | 11 | |
| Primary Glove Application | Abrasion Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Green | |
| Number of Gloves | 12Pairs | |
| Select all | ||
|---|---|---|
Brand Pro Fit | ||
Glove Size 11 | ||
Primary Glove Application Abrasion Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Green | ||
Number of Gloves 12Pairs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Needlers Pro-Fit has a nitrile flocklined gloves which is ideal for use in food preparation and handling areas and general industrial cleaning and chemical handling. Its size is 2X large. Length of the glove is 330 mm. Material is nitrile.
Material Nitrile Buna Rubber so highly durable
High level abrasion resistance
Secure grip, particularly in wet and oily conditions
Resistant to oil based chemicals, grease and many solvents
flocklined for superior comfort
Long length off ers protection to the forearm
Approved for food contact use
Pack contains 12 pairs, case contains 12x12 pairs
For use in food preparation and handling areas , general cleaning and chemical handling
High level abrasion resistance
Secure grip, particularly in wet and oily conditions
Resistant to oil based chemicals, grease and many solvents
flocklined for superior comfort
Long length off ers protection to the forearm
Approved for food contact use
Pack contains 12 pairs, case contains 12x12 pairs
For use in food preparation and handling areas , general cleaning and chemical handling
Related links
- Pro Fit Green Nitrile Abrasion Resistant Gloves, Size 12
- Pro Fit Blue Filament Yarn Cut Resistant Size 11
- Ansell AlphaTec Green Nitrile Abrasion Resistant Puncture Resistant Work Gloves Nitrile
- Pro Fit Blue Nitrile Abrasion Resistant Size 9
- Pro Fit Blue Nitrile Abrasion Resistant Size 8
- Pro Fit Blue Nitrile Abrasion Resistant Size 10
- Unigloves 612 Blue Nitrile Abrasion Resistant Size 11
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating

