ATG MaxiFoam 34-800 Grey, White Nylon, Spandex, Nitrile Foam Work Gloves, Size 10, NBR Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-1445
Mfr. Part No.:
34-800-10
Manufacturer:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

10

Product Type

Work Gloves

Lining Material

Nylon, Spandex

Material

Nylon, Spandex, Nitrile Foam

Colour

Grey, White

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

Yes

Number of Gloves

12

Series

MaxiFoam 34-800

Resistance Features

Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Silicone Free, Washable

Mechanical Hazards EN 388

Yes

Safety Standard

EN 388

Coating

NBR

EN 374 Chemical

No

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The ATG maxifoam gloves has 1.10 mm palm thickness and it is of a size 10. It has white colour.

Palm coated knitwrist

NBR coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy