ATG Maxifoam Grey, White Nylon General Purpose Work Gloves, Size 6, NBR Coating
- RS Stock No.:
- 230-1441
- Mfr. Part No.:
- 34-800-06
- Manufacturer:
- ATG
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-1441
- Mfr. Part No.:
- 34-800-06
- Manufacturer:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Glove Size | 6 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Nylon | |
| Main Colour of Glove | Grey, White | |
| Glove Coating | NBR | |
| Number of Gloves | 12Pairs | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 2016 | 4121A | |
| Range | Maxifoam | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Glove Size 6 | ||
Primary Glove Application General Purpose | ||
Glove Material Nylon | ||
Main Colour of Glove Grey, White | ||
Glove Coating NBR | ||
Number of Gloves 12Pairs | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 2016 4121A | ||
Range Maxifoam | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The ATG maxifoam gloves has 1.10 mm palm thickness and it is of a size 6. It has white colour.
Palm coated knitwrist
NBR coating
NBR coating
Related links
- ATG Maxifoam White Nylon General Purpose Work Gloves NBR Coating
- ATG MaxiFoam 34-800 Grey Spandex Size 11, NBR Coating
- ATG MaxiFoam 34-800 Grey Spandex Size 10, NBR Coating
- ATG MaxiFoam XCL 34-600 White Nylon Nitrile Foam Work Gloves, NBR Coating
- ATG MaxiFlex Ultimate 34-875 Grey Nitrile Foam Spandex Work Gloves, Nitrile Foam Coating
- ATG Maxicut 34-450 Green Nitrile Foam Fibreglass Polyester Nitrile Foam Coating
- ATG Maxicut Oil 34-305 Green Nitrile Foam Polyester Spandex Nitrile Foam Coating
- Kimberly Clark Jackson Safety Blue Nylon General Purpose Work Gloves Nitrile Foam Coating
