Showa SHO240 Grey Kevlar Gloves, Size 10, Neoprene Coating
- RS Stock No.:
- 231-5367
- Mfr. Part No.:
- SHO240
- Manufacturer:
- Showa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-5367
- Mfr. Part No.:
- SHO240
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Kevlar | |
| Lining Material | Kevlar | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | SHO240 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | |
| Coating | Neoprene | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 10 | ||
Product Type Gloves | ||
Material Kevlar | ||
Lining Material Kevlar | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series SHO240 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | ||
Coating Neoprene | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Showa SHO2404 is a working glove, forged with flame-resistant materials, provides high performance protection against arc flash burns, flames and cuts. A supple and durable sponge neoprene coating allows good grip in challenging environments. Its comfortable anatomical design helps preventing the hand fatigue and colouring helps to extend wearable life.
Liner material 13 Gauge Kevlar/ Modacrylic / Fibreglass
Coating material Sponge Neoprene
Colour Grey / Black
Length material 230 - 270 (mm) (size dependent)
Cuff style Elasticated, knit wrist
Related links
- Showa SHO240 Grey Kevlar Gloves Neoprene Coating
- Showa SHO240 Grey Kevlar Gloves Neoprene Coating
- Ansell ActivArmr Green Kevlar Work Gloves Neoprene Coating
- Showa SHOWA 8814 Black Neoprene Gloves Neoprene Coating
- Kimberly Clark G80 Blue Size 10, Neoprene Coating
- Tegera 494 Black Neoprene Work Gloves Neoprene Coating
- Ansell AlphaTec Black Neoprene Gloves Neoprene Coating
- Hexarmor Green Aramid Size 10, Neoprene Coating
