Tegera 494 Black Neoprene Work Gloves, Size 10, Neoprene Coating
- RS Stock No.:
- 124-168
- Mfr. Part No.:
- 494-10
- Manufacturer:
- Tegera
Subtotal (1 pair)*
€50.77
(exc. VAT)
€62.45
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €50.77 |
*price indicative
- RS Stock No.:
- 124-168
- Mfr. Part No.:
- 494-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN16523-1:2015 | |
| Series | 494 | |
| Number of Gloves | 12 | |
| Coating | Neoprene | |
| Resistance Features | Chemical Resistant, Cut Resistant, Heat Resistant | |
| Standards/Approvals | EN 388:2016+A1:2018 3X22C, EN 407:2020 343343, EN 511:2006 221, EN 511 cl. 5.2, EN ISO 21420:2020, EN ISO 374-1:2016/A1:2018 Type B KLPT, EN ISO 374-5:2016 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Neoprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN16523-1:2015 | ||
Series 494 | ||
Number of Gloves 12 | ||
Coating Neoprene | ||
Resistance Features Chemical Resistant, Cut Resistant, Heat Resistant | ||
Standards/Approvals EN 388:2016+A1:2018 3X22C, EN 407:2020 343343, EN 511:2006 221, EN 511 cl. 5.2, EN ISO 21420:2020, EN ISO 374-1:2016/A1:2018 Type B KLPT, EN ISO 374-5:2016 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Tegera gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE511 Black Neoprene Work Gloves Neoprene Coating
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
- Ansell AlphaTec Green Neoprene Work Gloves Neoprene Coating
- Ansell AlphaTec Black Neoprene Gloves Neoprene Coating
- Ansell AlphaTec 19-024 Black Neoprene Size 10, Neoprene Coating
- Showa SHOWA 8814 Black Neoprene Gloves Neoprene Coating
