Kimberly Clark G80 Blue, Grey Latex Gloves, Size 10, Neoprene Coating
- RS Stock No.:
- 266-4332
- Mfr. Part No.:
- 38744
- Manufacturer:
- Kimberly Clark
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-4332
- Mfr. Part No.:
- 38744
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Product Type | Gloves | |
| Size | 10 | |
| Lining Material | Cotton Flock | |
| Material | Latex | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 10 | |
| Coating | Neoprene | |
| Series | G80 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN | |
| Standards/Approvals | No | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Product Type Gloves | ||
Size 10 | ||
Lining Material Cotton Flock | ||
Material Latex | ||
Colour Blue, Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 10 | ||
Coating Neoprene | ||
Series G80 | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN | ||
Standards/Approvals No | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
KleenGuard G80 Neoprene Chemical Resistant Hand Specific Gloves 38744 - Yellow & Blue, 10, 5x12 pairs (120 gloves)
KleenGuard G80 Neoprene Chemical Resistant Gloves are suitable for various activities and offer reliable protection against a wide range of chemical and basic mechanical hazards. Each hand-specific neoprene over latex glove provides enhanced flexibility with a straight cuff and honeycomb structure on the palm to provide excellent grip in wet and dry conditions. These gloves are flock lined for easy donning and extra comfort in extended use. The gloves offer PPE category 3 protection and 0.70 thickness for handling chemicals, oils, grease, alcohols, acids, caustics or solvents. For other glove sizes, see product codes 38741, 38742 and 38743. 5 bags x 12 pairs hand specific, yellow & blue gloves, 10, (120 total)
Features and Benefits
5 bags x 12 pairs hand specific, yellow & blue gloves, 10, (120 total)
PPE Category 3 protection. EN 374-1 Type A. Micro-organism protection (Bacteria, Funghi & Virus). EN 388 2110X
Neoprene over Latex formulation - to maximise protection but also flexibility and elasticity.
0.70mm thickness - to increase protection.
Anti-slip pattern with honeycomb structure - to provide excellent grip in wet and dry conditions.
The Kimberly Clark neoprene chemical resistant hand specific gloves are ultimate in chemical protection, comfort and durability. They are a smart choice for cleaning and degreasing, solvent wiping for parts and machinery, handling acids, bases, alcohols, alkalis, phenols and salts and general chemical processing.
60 pairs neoprene chemical resistant gloves per case
Chemical gloves are 27.5 mil thick and measure 12inch long
High resistance to acids, oils, solvents and alkalis
Related links
- Kimberly Clark G80 Blue Size 7, Neoprene Coating
- Kimberly Clark G80 Blue Size 8, Neoprene Coating
- Kimberly Clark G80 Blue Size 9, Neoprene Coating
- Kimberly Clark G80 Green Nitrile Gloves Nitrile Coating
- Kimberly Clark G80 Green Nitrile Gloves Nitrile Coating
- Kimberly Clark G80 Green Nitrile Gloves Nitrile Coating
- Kimberly Clark G80 Green Nitrile Gloves Nitrile Coating
- Tegera 494 Black Neoprene Work Gloves Neoprene Coating
