Showa KV660 Blue Kevlar Gloves, Size 9, Polyvinyl Chloride Coating
- RS Stock No.:
- 231-5386
- Mfr. Part No.:
- SHOKV660
- Manufacturer:
- Showa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 231-5386
- Mfr. Part No.:
- SHOKV660
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Kevlar | |
| Lining Material | Kevlar | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388 | |
| Series | KV660 | |
| Coating | Polyvinyl Chloride | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Gloves | ||
Size 9 | ||
Material Kevlar | ||
Lining Material Kevlar | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN 388 | ||
Series KV660 | ||
Coating Polyvinyl Chloride | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa SHOKV6603 is a flexible easy-maintenance glove providing effective protection against cuts and with very good durability. It seals and protects the hand against chemicals while remaining flexible. It is impermeable for working in damp or greasy environments, enabling you to grip objects securely. The surface provides tactile feel and better grip.
Length material 300-320 mm
Packaging 10/120
Colour of support/coating material Blue
Thickness 1.30 mm
Related links
- Showa KV660 Blue Kevlar Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Work Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Work Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Work Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Work Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
