Showa KV660 Blue Kevlar Work Gloves, Size XL, Polyvinyl Chloride Coating

Subtotal (1 box of 144 pairs)*

€846.37

(exc. VAT)

€1,041.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€846.37€5.878

*price indicative

RS Stock No.:
671-131
Mfr. Part No.:
SHO2644
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

XL

Product Type

Work Gloves

Lining Material

Microfibre

Material

Kevlar

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Coating

Polyvinyl Chloride

Series

KV660

Safety Standard

EN 388:2016 + A1:2018

Resistance Features

Chemical Resistant, Cut Resistant

Standards/Approvals

CAT II EN 388:2016 + A1:2018 3121A

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa Gloves represent a perfect blend of comfort and durability for those seeking optimum protection in various working environments. Designed with the modern professional in mind, these gloves offer unparalleled performance while maintaining an exceptional level of dexterity. The carefully selected materials not only enhance grip but also ensure longevity, making them an essential addition to any toolkit. Ideal for industries ranging from construction to logistics, they provide a versatile solution for everyday tasks. They meet EN 388:2016+A1:2018 with a rating of 3121A.

Engineered for superior grip enhancing control and precision

Crafted from resilient materials for long lasting use

Lightweight design ensures comfort during extended wear

Highly flexible allowing for ease of movement

Resistant to various hazards which ensuring reliable safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy