Showa KV660 Blue Kevlar Work Gloves, Size S, Polyvinyl Chloride Coating
- RS Stock No.:
- 671-134
- Mfr. Part No.:
- SHO2641
- Manufacturer:
- Showa
Subtotal (1 box of 144 pairs)*
€846.37
(exc. VAT)
€1,041.04
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €846.37 | €5.878 |
*price indicative
- RS Stock No.:
- 671-134
- Mfr. Part No.:
- SHO2641
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Lining Material | Microfibre | |
| Material | Kevlar | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant, Cut Resistant | |
| Number of Gloves | 10 | |
| Coating | Polyvinyl Chloride | |
| Series | KV660 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Lining Material Microfibre | ||
Material Kevlar | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant, Cut Resistant | ||
Number of Gloves 10 | ||
Coating Polyvinyl Chloride | ||
Series KV660 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Gloves represent a perfect blend of comfort and durability for those seeking optimum protection in various working environments. Designed with the modern professional in mind, these gloves offer unparalleled performance while maintaining an exceptional level of dexterity. The carefully selected materials not only enhance grip but also ensure longevity, making them an essential addition to any toolkit. Ideal for industries ranging from construction to logistics, they provide a versatile solution for everyday tasks. They meet EN 388:2016+A1:2018 with a rating of 3121A.
Engineered for superior grip enhancing control and precision
Crafted from resilient materials for long lasting use
Lightweight design ensures comfort during extended wear
Highly flexible allowing for ease of movement
Resistant to various hazards which ensuring reliable safety
Related links
- Showa KV660 Blue Kevlar Work Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Work Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Work Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Work Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr 97-003 Blue Kevlar Stainless Steel Gloves Nitrile Coating
- Ansell ActivArmr 97-003 Blue Kevlar Stainless Steel Gloves Nitrile Coating
