Ansell AlphaTec Green Nylon Chemical Resistant, Waterproof Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 232-9576
- Mfr. Part No.:
- 58535W090
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€11.24
(exc. VAT)
€13.83
(inc. VAT)
- RS Stock No.:
- 232-9576
- Mfr. Part No.:
- 58535W090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9 | |
| Primary Glove Application | Chemical Resistant, Waterproof | |
| Glove Material | Nylon | |
| Main Colour of Glove | Green | |
| Number of Gloves | 1Pair | |
| Glove Coating | Nitrile | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 2016 | 3132A | |
| EN374 Chemical | Yes | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Range | AlphaTec | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Chemical Resistant, Waterproof | ||
Glove Material Nylon | ||
Main Colour of Glove Green | ||
Number of Gloves 1Pair | ||
Glove Coating Nitrile | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 2 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 2016 3132A | ||
EN374 Chemical Yes | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Range AlphaTec | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Gloves - 58535W09
This is a pair of gloves designed for a range of industrial applications, providing essential protection against chemicals and abrasion. The gloves utilise a nitrile coating for enhanced grip, making them suitable for handling oily or wet components. Their nylon inner liner offers elevated comfort, particularly in indoor environments.
Features & Benefits
• ANSELL GRIP™ coating ensures superior grip in wet and dry conditions
• Chemical-resistant properties protect against various hazardous substances
• Bonded construction limits liquid and chemical penetration for added safety
• Abrasion-resistant properties comply with BS EN (British Standards European Norm) standards for durability
• EN 407 compliant for protection against contact heat, enhancing workplace safety
• Lightweight nylon fabric promotes comfort during prolonged wear
• Chemical-resistant properties protect against various hazardous substances
• Bonded construction limits liquid and chemical penetration for added safety
• Abrasion-resistant properties comply with BS EN (British Standards European Norm) standards for durability
• EN 407 compliant for protection against contact heat, enhancing workplace safety
• Lightweight nylon fabric promotes comfort during prolonged wear
Applications
• Suitable for automotive and machinery handling tasks
• Applicable in metal fabrication and assembly operations
• Can be used for body painting and sealant
• Often employed in transferring liquids and solids within industrial equipment
• Ideal for warehousing and raw materials management activities
• Applicable in metal fabrication and assembly operations
• Can be used for body painting and sealant
• Often employed in transferring liquids and solids within industrial equipment
• Ideal for warehousing and raw materials management activities
What protective properties do these gloves offer for hazardous tasks?
These gloves feature a nitrile coating that provides excellent chemical resistance, making them suitable for various hazardous tasks in industries such as automotive and metalworking.
How can I ensure a proper fit for maximum comfort during use?
To achieve a snug fit, it's important to select the appropriate size based on the manufacturer's sising chart. The flexibility of the nylon material also contributes to a comfortable experience during extensive usage.
Are these gloves suitable for handling temperatures in industrial environments?
Yes, they comply with EN 407 standards, offering protection against contact heat, making them suitable for specific tasks that involve exposure to elevated temperatures.
What maintenance is recommended to prolong the life of these gloves?
For optimal maintenance, the gloves should be cleaned after each use and stored in a cool, dry place away from direct sunlight and chemicals to prevent degradation.
Related links
- Ansell AlphaTec Green Nylon Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nylon Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nylon Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Abrasion Resistant Puncture Resistant Work Gloves Nitrile
- Ansell AlphaTec 58-535W Green Nylon Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating

