Ansell AlphaTec Green Nylon Work Gloves, Size 8, Nitrile Coating

Subtotal (1 pair)*

€10.51

(exc. VAT)

€12.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€10.51

*price indicative

RS Stock No.:
232-9572
Mfr. Part No.:
58530W080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

8

Lining Material

Acrylic

Material

Nylon

Colour

Green

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

A

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Resistance Features

Chemical Resistant, Waterproof

Safety Standard

No

Series

AlphaTec

Coating

Nitrile

Number of Gloves

2

EN 374 Chemical

Yes

Standards/Approvals

CE, EN ISO 21420:2020, REACH

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
TH

Ansell AlphaTec Series Work Gloves, Green, Nylon Liner - 58530W080


This work glove provides protective handwear for handling wet, oily or chemical-laden materials in industrial environments. They combine a nitrile-coated exterior with a white nylon inner liner to deliver enhanced grip and wearer comfort. The bonded construction prevents coating penetration into the liner and supports chemical protection suitable for regulated handling tasks.

Features and Benefits:


• EN374 chemical protection reduces permeation risk during handling
• EN388 abrasion level 3 improves surface durability under wear
• EN388 tear level 3 limits material failure under stress
• ANSELL GRIP™ coating reduces force needed for wet gripping
• Acrylic inner lining increases wearer comfort and durability

Applications


• Suitable for filling and blending raw materials
• Ideal for transferring liquids between tanks
• Used for handling outgoing goods like cans and cartons
• Can be used in metalworking and assembly operations
• Suitable for food processing handling and tool cleaning

What certification covers general user-safety requirements?


They are CE certificated and comply with EN ISO 21420:2020.

Which construction detail provides chemical barrier performance?


A bonded build prevents the coating polymer penetrating the liner, enabling EN374 Type A chemical protection.

How are puncture and blade hazards addressed?


The gloves carry EN388 ratings that include puncture and blade resistance parameters for mechanical risk mitigation.

What size and packaging options exist for procurement?


The product is available in size 8 and is supplied as a pack of 2 gloves.

Which materials form the glove and coating?


The inner is nylon with an acrylic lining and the exterior is nitrile coating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy