Ansell HyFlex 70-750 Green Kevlar Work Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 232-9588
- Mfr. Part No.:
- 70750090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€22.36
(exc. VAT)
€27.50
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €22.36 |
*price indicative
- RS Stock No.:
- 232-9588
- Mfr. Part No.:
- 70750090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Kevlar | |
| Lining Material | Kevlar | |
| Colour | Green | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant, Mechanical Protection | |
| Coating | Uncoated | |
| Safety Standard | EN 407, EN ISO 21420:2020 | |
| Series | HyFlex 70-750 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Kevlar | ||
Lining Material Kevlar | ||
Colour Green | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant, Mechanical Protection | ||
Coating Uncoated | ||
Safety Standard EN 407, EN ISO 21420:2020 | ||
Series HyFlex 70-750 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell HyFlex 70-750 Series Work Gloves, Kevlar Lining, Green - 70750090
This work glove provides mechanical hand protection for handling Sharp or irregular metal components in industrial settings. Constructed with a Kevlar lining and designed for medium-duty tasks, the gloves balance cut resistance with user mobility and comfort. They are uncoated, CE marked and intended for operations where dexterity and extended wear are required.
Features and Benefits:
• EN388 Tear level 4 delivers enhanced resistance to tearing
• Cut-resistant liner provides protection while maintaining flexibility
• Uncoated exterior offers improved tactile feedback during handling
• Knitwrist cuff secures fit and reduces debris ingress
• CE certification confirms conformity with applicable safety standards
• Cut-resistant liner provides protection while maintaining flexibility
• Uncoated exterior offers improved tactile feedback during handling
• Knitwrist cuff secures fit and reduces debris ingress
• CE certification confirms conformity with applicable safety standards
Applications
• Suitable for handling Sharp or irregular metal pieces
• Used for assembling metal parts and components
• Ideal for body assembly tasks in automotive settings
• Can be used in metal fabrication environments
• Used for assembling metal parts and components
• Ideal for body assembly tasks in automotive settings
• Can be used in metal fabrication environments
What fibres are used in the liner to provide cut resistance?
The lining is MADE from Kevlar, providing cut resistance while preserving dexterity.
How are these gloves packaged for distribution?
They are supplied as two gloves per pack with multiple packs assembled for bulk shipment.
Which safety standards are referenced for general glove use?
They conform to EN ISO 21420:2020 and carry CE marking for relevant protective requirements.
Are these gloves chemically or thermally rated?
They do not have chemical or thermal protection classifications and are intended for mechanical risks only.
Related links
- Ansell HyFlex 70-750 Green Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-750 Green Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
- Ansell HyFlex 70-205 Yellow Kevlar Work Gloves Neptune Coating
- Ansell HyFlex 11-318 Grey Dyneema Work Gloves Uncoated Coating
- Ansell HyFlex 72-400 Blue High Performance Polyethylene Work Gloves Uncoated Coating
