Ansell AlphaTec Black Latex Work Gloves, Size 8, Latex Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
232-9615
Mfr. Part No.:
87950080BP
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

8

Material

Latex

Colour

Black

EN 388 Abrasion

No

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

Series

AlphaTec

Number of Gloves

2

Coating

Latex

Resistance Features

Chemical Resistant

Safety Standard

No

Standards/Approvals

AQL 1.5

EN 374 Chemical

Yes

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell AlphaTec thick natural rubber, latex glove used when extra protection for heavy duty applications is needed. It is extremely high resistance to many ketones, salts,

detergents, alcohols, alkalise and fats. It provides excellent resistance to mechanical hazards plus increased chemical protection.

Extra heavy duty black glove

Heavy duty with 0.73 mm/29 mils thickness

100% cotton flock lining to help absorb perspiration

Chlorinated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy