Ansell AlphaTec Black Latex Work Gloves, Size 11, Latex Coating
- RS Stock No.:
- 232-9618
- Mfr. Part No.:
- 87950110
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€3.61
(exc. VAT)
€4.44
(inc. VAT)
Last RS stock
- Final 141 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.61 |
*price indicative
- RS Stock No.:
- 232-9618
- Mfr. Part No.:
- 87950110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | No | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Series | AlphaTec | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion No | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 2 | ||
Coating Latex | ||
Series AlphaTec | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell AlphaTec thick natural rubber, latex glove used when extra protection for heavy duty applications is needed. It is extremely high resistance to many ketones, salts,
detergents, alcohols, alkalise and fats. It provides excellent resistance to mechanical hazards plus increased chemical protection.
Extra heavy duty black glove
Heavy duty with 0.73 mm/29 mils thickness
100% cotton flock lining to help absorb perspiration
Chlorinated
Related links
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
- Ansell AlphaTec Black Latex Chemical Resistant Work Gloves Latex Coating
- Ansell AlphaTec Black Latex Gloves Latex, Neoprene Coating
- Ansell AlphaTec Black Latex Gloves Latex, Neoprene Coating
- Ansell AlphaTec 29-500 Black Latex Work Gloves Latex, Neoprene Coating
