KUTLASS Black, Grey Nylon Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 233-8412
- Mfr. Part No.:
- KUTLAS-ULTRA PU2/08
- Manufacturer:
- KUTLASS
Subtotal (1 unit)*
€9.79
(exc. VAT)
€12.04
(inc. VAT)
In Stock
- Plus 111 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.79 |
*price indicative
- RS Stock No.:
- 233-8412
- Mfr. Part No.:
- KUTLAS-ULTRA PU2/08
- Manufacturer:
- KUTLASS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KUTLASS | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand KUTLASS | ||
Size 8 | ||
Product Type Gloves | ||
Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Kutlass PU500 SZ8 is a Cut Level 5 glove is knitted from high cut resistance fibres blended with soft nylon and other synthetic yarns to produce a very dextrous and comfortable glove. The glove is further enhanced with an extremely light and flexible polyurethane palm coating offering good mechanical protection in dry handling situations. The breathable liner reduces perspiration and works in conjunction with the Sanitized hygiene function to increase comfort, freshness and odour repellence throughout use.
Size is medium
The sanitized hygiene function brings increased freshness, comfort and protection
These gloves incorporate a Biocidal product Handling objects with sharp edges
For light sheet metal assembly, construction, automotive industries
The biocidal treatment protects against a broad spectrum of bacteria and fungi
Related links
- KUTLASS Black Size 7, Polyurethane Coating
- KUTLASS Black Size 9, Polyurethane Coating
- KUTLASS Kutlass PU500 Black Size 10, Polyurethane Coating
- NITRAS SAFETY 6225 Black Size 8, Polyurethane Coating
- Skytec EMG755 Black Size 8, Polyurethane Coating
- Kimberly Clark G40 Grey Nylon Gloves Polyurethane Coating
- NITRAS SAFETY 6205 Grey Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Gloves Polyurethane Coating
