Ansell 14-663 Blue PVC Liquid/Oil Repellent Gloves, Size 8, Polyvinyl Chloride Coating
- RS Stock No.:
- 248-5301
- Mfr. Part No.:
- 14663080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€5.15
(exc. VAT)
€6.33
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.15 |
*price indicative
- RS Stock No.:
- 248-5301
- Mfr. Part No.:
- 14663080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Liquid/Oil Repellent Gloves | |
| Size | 8 | |
| Material | PVC | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | REACH Compliant | |
| Number of Gloves | 2 | |
| Resistance Features | Oil Grip, Oil Repellent | |
| Series | 14-663 | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | REACH | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Liquid/Oil Repellent Gloves | ||
Size 8 | ||
Material PVC | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard REACH Compliant | ||
Number of Gloves 2 | ||
Resistance Features Oil Grip, Oil Repellent | ||
Series 14-663 | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals REACH | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Ansell Liquid/Oil repellent Gloves - 14663100
This is a pair of liquid-repellent gloves designed for industrial use. These protective gloves are fully coated with PVC to safeguard against various chemical, mechanical, and biological hazards. Ideal for professionals handling oils, greases, and other liquids, they offer a robust defence while ensuring comfort and flexibility during tasks.
Features & Benefits
• PVC coating enhances durability and overall glove performance
• Non-slip finish provides superior grip in oily conditions
• CE-certified for compliance with industry safety standards
• Chemical resistance allows safe handling of hazardous substances
• Ergonomic design ensures comfort for prolonged use
• Suitable for diverse industrial applications and environments
Applications
• Suitable for oil and gas industry operations
• Often employed in chemical processing and preparation
• Can be used for maintaining plant and machinery
• Applicable in food processing for handling products safely
• Suitable for infrastructure maintenance tasks
What are the primary benefits of the PVC coating used in these gloves?
The PVC coating offers enhanced resistance to oils, chemicals, and abrasions, helping to protect users' hands from potential hazards while ensuring durability.
How do the non-slip features contribute to safety during use?
The rough, non-slip surface on the gloves enhances grip, providing users with better control over objects in wet or oily conditions, thereby reducing the risk of slips and accidents.
Can these gloves be reused, and how should they be maintained?
Yes, these gloves can be reused. To maintain their integrity, clean them after each use with soap and water, ensuring they are dried properly to prevent degradation of the material.
Are these gloves suitable for use in food processing applications?
Yes, they are suitable for food processing as they provide protection while handling oily or slippery items, ensuring hygiene and safety are maintained during operations.
Related links
- Ansell 14-663 Blue PVC Liquid/Oil Repellent Gloves Polyvinyl Chloride Coating
- Ansell 14-663 Blue PVC Liquid/Oil Repellent Gloves Polyvinyl Chloride Coating
- Ansell 14-663 Blue PVC Liquid/Oil Repellent Gloves Polyvinyl Chloride Coating
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Traffi TG5130 Green Aramid Polyester Size 10, Nitrile Coating
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
