Traffi Microdex Orange Elastane, HPPE, Nylon Liquid/Oil Repellent Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 265-8423
- Mfr. Part No.:
- TG3240-08-PK
- Manufacturer:
- Traffi
Subtotal (1 pack of 10 pairs)*
€113.94
(exc. VAT)
€140.15
(inc. VAT)
- 8 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €113.94 | €11.394 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 265-8423
- Mfr. Part No.:
- TG3240-08-PK
- Manufacturer:
- Traffi
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 8 | |
| Product Type | Liquid/Oil Repellent Gloves | |
| Lining Material | Glass Elastane, High performance Polyethylene Nylon, Polyester | |
| Material | Elastane, HPPE, Nylon | |
| Colour | Orange | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Oil Grip, Oil Repellent | |
| Series | Microdex | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| EN 407 Thermal | X1XXXX | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 8 | ||
Product Type Liquid/Oil Repellent Gloves | ||
Lining Material Glass Elastane, High performance Polyethylene Nylon, Polyester | ||
Material Elastane, HPPE, Nylon | ||
Colour Orange | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test X | ||
Resistance Features Oil Grip, Oil Repellent | ||
Series Microdex | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
EN 407 Thermal X1XXXX | ||
Better World Claim Extended Product Life | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
- Traffi TG5130 Green Aramid Polyester Size 10, Nitrile Coating
- Traffi TG5130 Green Polyester Elastane Size 11, Nitrile Coating
