Ansell 70-215 Yellow Kevlar Cut Resistant Gloves, Size 7
- RS Stock No.:
- 248-6291
- Mfr. Part No.:
- 70215070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€10.98
(exc. VAT)
€13.51
(inc. VAT)
In Stock
- 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.98 |
*price indicative
- RS Stock No.:
- 248-6291
- Mfr. Part No.:
- 70215070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Material | Kevlar | |
| Colour | Yellow | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| Series | 70-215 | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Insulation, Shock Absorption | |
| Safety Standard | REACH Compliant | |
| EN 374 Chemical | No | |
| Standards/Approvals | REACH | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Material Kevlar | ||
Colour Yellow | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
Series 70-215 | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Insulation, Shock Absorption | ||
Safety Standard REACH Compliant | ||
EN 374 Chemical No | ||
Standards/Approvals REACH | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Ansell Work Gloves - 70215100
This work gloves category includes essential hand protection designed for a variety of industrial applications. These gloves are primarily crafted from 100% Kevlar material, ensuring high cut resistance while providing robustness and durability. With features that enhance both grip and comfort, these gloves are suitable for tasks that involve handling sharp objects and working with heavy machinery.
Features & Benefits
• reliable cut resistance thanks to high-quality Kevlar material
• Neptune coating provides effective liquid repellence for increased safety
• Reinforced thumb welt enhances durability and resistance to wear
• Terry loop technique improves heat insulation for added comfort
• Ambidextrous design allows versatile usability for all users
• Fully washable and reusable, significantly reducing replacement costs
Applications
• Suitable for metalworking and assembly operations
• Often employed in chassis assembly and body trimming tasks
• Can be used for gripping structural and body parts
• Applicable in inspection tasks like picking, checking, and marking
• Ideal for touch-up jobs in the automotive sector
How do these gloves enhance comfort during prolonged use?
The gloves utilise Terry loop technology, which provides superior heat insulation and a comfortable fit, allowing for extended wear without causing discomfort.
What type of protection do the gloves offer against environmental hazards?
The Neptune coating not only repels liquids but also ensures that the Kevlar strands are safeguarded from damage, enhancing the longevity of the gloves in demanding environments.
Can these gloves be cleaned regularly without losing quality?
Absolutely, the gloves are fully washable and can withstand multiple cleaning cycles, maintaining their protective qualities and durability over time.
Are these gloves suitable for all users, regardless of dominant hand?
Yes, the ambidextrous design allows them to be worn on either hand, making them convenient for all users.
Related links
- Ansell 70-750 Green Kevlar Cut Resistant Gloves, Size 7
- Ansell ActivArmr 43-113 Yellow Kevlar Cut Resistant Gloves, Size 09
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Neptune Coating
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Gloves Nitrile Foam Coating
- Tegera TEGERA Black Kevlar Natural Latex Cut Resistant Gloves, Size 7
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Gloves Nitrile Foam Coating
