Polyco Healthline Optima Blue Latex Work Gloves, Size 9.5, Latex Coating
- RS Stock No.:
- 613-3134
- Mfr. Part No.:
- 426
- Manufacturer:
- Polyco Healthline
Image representative of range
Subtotal (1 bag of 3 pairs)*
€6.29
(exc. VAT)
€7.74
(inc. VAT)
Temporarily out of stock
- 46 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €6.29 | €2.097 |
*price indicative
- RS Stock No.:
- 613-3134
- Mfr. Part No.:
- 426
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 9.5 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Blue | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | X | |
| Coating | Latex | |
| Safety Standard | No | |
| Series | Optima | |
| Number of Gloves | 24 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 9.5 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Blue | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test X | ||
Coating Latex | ||
Safety Standard No | ||
Series Optima | ||
Number of Gloves 24 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Optima™ Reusable Gloves
These Optima™ medium-weight, natural rubber gloves from Polyco feature a soft cotton-flock lining and a slip resistant patterned texture on the palm and fingers to ensure a good level of grip in wet or damp conditions.
Features & Benefits
Suitable for food contact – tested in accordance with EN1186
Protects against acids, alcohol and other chemicals
Medium-weight glove for improved strength whilst maintaining dexterity
Slip-resistant pattern
Soft cotton flock lining to absorb perspiration
Typical Applications
Food handling
Kitchen duties
Cleaning and janitorial
General handling/processing
Manufacturing and assembly
Standards
EN388 1X2X, EN374-2, EN374-3, EN1186
Related links
- Polyco Healthline Optima Blue Latex Work Gloves Latex Coating
- Polyco Healthline Jet Black Black Latex Work Gloves Latex Coating
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
- Ansell 87-063 Yellow Latex Work Gloves Latex Coating
- Ansell 87-108 Black Latex Work Gloves Latex Coating
- Ansell 87-118 Black Latex Work Gloves Latex Coating
- Mapa Duomix Blue Latex Work Gloves Uncoated Coating
- Polyco Healthline Matrix Yellow Size 7, Latex Coating
